Cart

GRM31MF51E105ZA01L

MURATA GRM31MF51E105ZA01L

image shown is a representation only

MURATA

KC 1,0µF 1206 -20+80 25V Y5V
Supplier: Murata
Matchcode: KC1,0U1206Y5V025Z NORM
Rutronik No.: KKK11663
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.0663 $
198.90 $

Prices

3,000 0.0663 $
6,000 0.0592 $
30,000 0.054 $
75,000 0.0516 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?