Cart

GRM31CR60J157ME11L

MURATA GRM31CR60J157ME11L

image shown is a representation only

MURATA

KC 150µF 1206 20% 6,3V X5R
Supplier: Murata
Matchcode: KC150U1206X5R6,3M NORM
Rutronik No.: KKS4936
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6691 $
1,338.20 $

Prices

2,000 0.6691 $
4,000 0.6398 $
10,000 0.6163 $

Parameter

C(N)
150µ F
V(N)
6.3 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?