Cart

GRM31CF51A226ZE01L

MURATA GRM31CF51A226ZE01L

image shown is a representation only

MURATA

KC 22µF 1206 -20+80% 10V Y5V
Supplier: Murata
Matchcode: KC22U1206Y5V010Z NORM
Rutronik No.: KKK18974
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.1941 $
7,764.00 $

Parameter

C(N)
22µ F
V(N)
10 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?