Cart

GRM31CC80G157ME11L

MURATA GRM31CC80G157ME11L

image shown is a representation only

MURATA

KC 150µF 1206 20% 4,0V X6S
Supplier: Murata
Matchcode: KC150U1206X6S4,0M NORM
Rutronik No.: KKS4943
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7116 $
1,423.20 $

Prices

2,000 0.7116 $
4,000 0.6804 $
10,000 0.6554 $

Parameter

C(N)
150µ F
V(N)
4 V
Case size
1206
Dielectric
X6S
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?