Cart

GRM31BR73A332KW01L

MURATA GRM31BR73A332KW01L

image shown is a representation only

MURATA

KC 3,3nF 1206 10% 1000V X7R
Supplier: Murata
Matchcode: KC3,3N1206X7R1K0K NORM
Rutronik No.: KKS5051
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0666 $
399.60 $

Prices

6,000 0.0666 $
30,000 0.0607 $
75,000 0.058 $

Parameter

C(N)
3,3n F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?