Cart

GRM31BR72E683KW01L

MURATA GRM31BR72E683KW01L

image shown is a representation only

MURATA

KC 68nF 1206 10% 250V X7R
Supplier: Murata
Matchcode: KC68N1206X7R250K NORM
Rutronik No.: KKK18246
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0844 $
253.20 $

Prices

3,000 0.0844 $
6,000 0.0754 $
30,000 0.0688 $
75,000 0.0657 $

Parameter

C(N)
68n F
V(N)
250 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?