Cart

GRM31B7U3A471JW31L

MURATA GRM31B7U3A471JW31L

image shown is a representation only

MURATA

KC 470pF 1206 5% 1000V N750
Supplier: Murata
Matchcode: KC470P1206N7501K0J NORM
Rutronik No.: KKS2764
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0753 $
451.80 $

Prices

6,000 0.0753 $
15,000 0.0687 $
45,000 0.0657 $

Parameter

C(N)
470p F
V(N)
1000 V
Case size
1206
Dielectric
N750
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?