Cart

GRM21BR71A106KE51L

MURATA

KC 10µF 0805 10% 10V X7R
Supplier: Murata
Matchcode: KC10U0805X7R010K NORM
Rutronik No.: KKK18097
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL BLI
On request
0.0599 $
539.10 $

Prices

9,000 0.0599 $
15,000 0.0591 $
30,000 0.0578 $

Parameter

C(N)
10µ F
Case size
0805
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?