Cart

GRM219R6YA475KA73D

MURATA GRM219R6YA475KA73D

image shown is a representation only

MURATA

KC 4,7µF 0805 10% 35V X5R
Supplier: Murata
Matchcode: KC4,7U0805X5R035K NORM
Rutronik No.: KKK22482
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0602 $
481.60 $

Prices

8,000 0.0602 $
24,000 0.0549 $
80,000 0.0525 $

Parameter

C(N)
4,7µ F
V(N)
35 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?