Cart

GRM2195C2A681JA01D

MURATA GRM2195C2A681JA01D

image shown is a representation only

MURATA

KC 680pF 0805 5% 100V NP0
Supplier: Murata
Matchcode: KC680P0805NP0100J NORM
Rutronik No.: KKK22441
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0425 $
340.00 $

Prices

8,000 0.0425 $
24,000 0.0387 $
80,000 0.037 $

Parameter

C(N)
680p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?