Cart

GRM188R71H102KA01J

MURATA GRM188R71H102KA01J

image shown is a representation only

MURATA

KC 1,0NF 0603 10% 50V X7R
Supplier: Murata
Matchcode: KC1,0N0603X7R050K NORM
Rutronik No.: KKK17492
Unit Pack: 10000
MOQ: 100000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0028 $
280.00 $

Prices

100,000 0.0028 $
300,000 0.0025 $
Article with this quantity is not orderable.

Parameter

C(N)
1n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?