Cart

GRM188R61C105KA93J

MURATA GRM188R61C105KA93J

image shown is a representation only

MURATA

KC 1,0µF 0603 10% 16V X5R
Supplier: Murata
Matchcode: KC1,0U0603X5R016K NORM
Rutronik No.: KKS4423
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0064 $
320.00 $

Prices

50,000 0.0064 $
200,000 0.0058 $
600,000 0.0055 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?