Cart

GRM188R61A474KA61D

MURATA GRM188R61A474KA61D

image shown is a representation only

MURATA

KC 470nF 0603 10% 10V X5R
Supplier: Murata
Matchcode: KC470N0603X5R010K NORM
Rutronik No.: KKK21315
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0149 $
59.60 $

Prices

4,000 0.0149 $
8,000 0.013 $
32,000 0.0116 $
160,000 0.0106 $

Parameter

C(N)
470n F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?