Cart

GRM188R60J475KE19D

MURATA GRM188R60J475KE19D

image shown is a representation only

MURATA

KC 4,7UF 0603 10% 6,3V X5R
Supplier: Murata
Matchcode: KC4,7U0603X5R6,3K NORM
Rutronik No.: KKK15879
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0217 $
86.80 $

Prices

4,000 0.0217 $
20,000 0.0194 $
100,000 0.0177 $
300,000 0.0169 $

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?