Cart

GRM188R60G106ME47J

MURATA GRM188R60G106ME47J

image shown is a representation only

MURATA

KC 10µF 0603 20% 4,0V X5R
Supplier: Murata
Matchcode: KC10U0603X5R4,0M NORM
Rutronik No.: KKK22395
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0218 $
218.00 $

Prices

10,000 0.0218 $
50,000 0.0198 $
150,000 0.019 $

Parameter

C(N)
10µ F
V(N)
4 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?