Cart

GRM1887U1H752JA01D

MURATA GRM1887U1H752JA01D

image shown is a representation only

MURATA

KC 7,5nF 0603 5% 50V N750
Supplier: Murata
Matchcode: KC7,5N0603N750050J NORM
Rutronik No.: KKK22584
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0342 $
136.80 $

Prices

4,000 0.0342 $
24,000 0.0312 $
80,000 0.0298 $

Parameter

C(N)
7,5n F
V(N)
50 V
Case size
0603
Dielectric
N750
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?