Cart

GRM1885C1H220JA01J

MURATA GRM1885C1H220JA01J

image shown is a representation only

MURATA

KC 22pF 0603 5% 50V NP0
Supplier: Murata
Matchcode: KC22P0603NP0050J NORM
Rutronik No.: KKK19965
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0055 $
55.00 $

Prices

10,000 0.0055 $
20,000 0.0048 $
60,000 0.0043 $
300,000 0.0039 $

Parameter

C(N)
22p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?