Cart

GRM155R62A104KE14D

MURATA GRM155R62A104KE14D

image shown is a representation only

MURATA

KC 100nF 0402 10% 100V X5R
Supplier: Murata
Matchcode: KC100N0402X5R100K NORM
Rutronik No.: KKK22570
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0071 $
71.00 $

Prices

10,000 0.0071 $
40,000 0.0064 $
200,000 0.0058 $
600,000 0.0056 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?