Cart

GRM155R61A105KE01D

MURATA GRM155R61A105KE01D

image shown is a representation only

MURATA

KC 1,0µF 0402 10% 10V X5R
Supplier: Murata
Matchcode: KC1,0U0402X5R010K NORM
Rutronik No.: KKK22449
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0041 $
41.00 $

Prices

10,000 0.0041 $
20,000 0.0036 $
60,000 0.0032 $
300,000 0.0029 $

Parameter

C(N)
1µ F
V(N)
10 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?