Cart

GRM155R60J106ME44D

MURATA GRM155R60J106ME44D

image shown is a representation only

MURATA

KC 10µF 0402 20% 6,3V X5R
Supplier: Murata
Matchcode: KC10U0402X5R6,3M NORM
Rutronik No.: KKS3267
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.048 $
480.00 $

Prices

10,000 0.048 $
30,000 0.0438 $
80,000 0.0419 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?