Cart

GRM1555C1H150JA01J

MURATA GRM1555C1H150JA01J

image shown is a representation only

MURATA

KC 15pF 0402 5% 50V NP0
Supplier: Murata
Matchcode: KC15P0402NP0050J NORM
Rutronik No.: KKK22125
Unit Pack: 50000
MOQ: 50000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0022 $
110.00 $

Prices

50,000 0.0022 $
200,000 0.002 $
1,000,000 0.0018 $
3,000,000 0.0017 $

Parameter

C(N)
15p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?