Cart

GRM0335C1E220JA01D

MURATA GRM0335C1E220JA01D

image shown is a representation only

MURATA

KC 22pF 0201 5% 25V NP0
Supplier: Murata
Matchcode: KC22P0201NP0025J NORM
Rutronik No.: KKK20813
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0027 $
40.50 $

Prices

15,000 0.0027 $
30,000 0.0024 $
45,000 0.0021 $
180,000 0.0019 $
1,050,000 0.0017 $

Parameter

C(N)
22p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?