GJM1555C1H5R6BB01D
GJM1555C1H5R6BB01D
Description:
KC 5,6pF0402 0,1pF50V NP0 LLoss
Supplier:
MURATA
Matchcode:
KC5,6P0402NP0050B NORMLOWLOSS
Rutronik No.:
KKS5387
Unit Pack:
10000
MOQ:
40000
package:
0402
Packaging:
REEL PAP
- C(N)
- 5,6p F
- V(N)
- 50 V
- Case size
- 0402
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,1pF
- Design / type
- LOW LOSS
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0402
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 20 weeks