GJM0335C1E4R7WB01D
GJM0335C1E4R7WB01D
Description:
KC 4,7pF 0201 0,05pF 25V NP0 LLoss
Supplier:
MURATA
Matchcode:
KC4,7P0201NP0025A NORMLOWLOSS
Rutronik No.:
KKS6553
Unit Pack:
15000
MOQ:
30000
package:
0201
Packaging:
REEL PAP
- C(N)
- 4,7p F
- V(N)
- 25 V
- Case size
- 0201
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,05pF
- Design / type
- LOW LOSS
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0201
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 20 weeks