GCM31MR71H474KA37L

image shown is a representation only
Supplier: Murata
Matchcode: KC470N1206X7R050KAECQ
Rutronik No.: KKK15599
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 470n F
- V(N)
- 50 V
- Case size
- 1206
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Notes
- AECQ200
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.15 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- RoHS-conform
- Package
- 1206
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 52 weeks