Cart

GCM1885C1H1R0CA16D

MURATA GCM1885C1H1R0CA16D

image shown is a representation only

MURATA

KC1,0pF 0603 0,25pF50V NP0 AECQ
Supplier: Murata
Matchcode: KC1,0P0603NP0050CAECQ
Rutronik No.: KKK22263
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.01482 $
59.28 $

Prices

4,000 0.01482 $
12,000 0.01324 $
52,000 0.01206 $

Parameter

C(N)
1p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?