Cart

GCM1555C1HR30WA16D

MURATA GCM1555C1HR30WA16D

image shown is a representation only

MURATA

KC 0,3pF0402 0,05pF50V NP0 AECQ
Supplier: Murata
Matchcode: KC0,3P0402NP0050AAECQ
Rutronik No.: KKS4569
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0573 $
573.00 $

Prices

10,000 0.0573 $
30,000 0.0523 $
80,000 0.05 $

Parameter

C(N)
0,3p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,05pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?