Cart

GCM1555C1H3R3BA16D

MURATA GCM1555C1H3R3BA16D

image shown is a representation only

MURATA

KC 3,3pF0402 0,1pF 50V NP0 AECQ
Supplier: Murata
Matchcode: KC3,3P0402NP0050BAECQ
Rutronik No.: KKS4224
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.02113 $
211.30 $

Prices

10,000 0.02113 $
50,000 0.01927 $

Parameter

C(N)
3,3p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?