Cart

GCJ32ER71E106KA18L

MURATA GCJ32ER71E106KA18L

image shown is a representation only

MURATA

KC 10µF 1210 10% 25V X7R ASTAG
Supplier: Murata
Matchcode: KC10U1210X7R025KAECQSTAG
Rutronik No.: KKK22617
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3649 $
364.90 $

Prices

1,000 0.3649 $
2,000 0.3328 $
4,000 0.3182 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?