Cart

GCD21BR72A103KA01L

MURATA GCD21BR72A103KA01L

image shown is a representation only

MURATA

KC 10nF 0805 10% 100V X7R AFL
Supplier: Murata
Matchcode: KC10N0805X7R100KAECQFL
Rutronik No.: KKK22493
Unit Pack: 3000
MOQ: 6000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0445 $
267.00 $

Prices

6,000 0.0445 $
30,000 0.0405 $
75,000 0.0388 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
FL
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?