Cart

GA352QR7GF152KW01L

MURATA GA352QR7GF152KW01L

image shown is a representation only

MURATA

KF1,5nF 2211 10% 250VacX7R X1Y2
Supplier: Murata
Matchcode: KF1,5N2211X1Y2K1500VAC
Rutronik No.: KKK19117
Unit Pack: 1000
MOQ: 1000
package: 2211
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.447 $
447.00 $

Prices

1,000 0.447 $
4,000 0.4076 $
16,000 0.3898 $

Parameter

C(N)
1,5n F
V(N)
250 V
Case size
2211
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.7 mm
Diameter/width
2.8 mm
Height
1.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2211
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?