Cart

FSRH044C00RNB00B

MURATA FSRH044C00RNB00B

image shown is a representation only

MURATA

FSRH 3,6X1,5X3MM 40R/100MHz
Supplier: Murata
Matchcode: FEKABELRUND1
Rutronik No.: FE2990
Unit Pack: 50000
MOQ: 50000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.036 $
1,800.00 $

Prices

50,000 0.036 $
100,000 0.0353 $
150,000 0.0346 $

Parameter

Core-type
BEAD
Automotive
NO
Outer diam.
3.6 mm
Inner diam.
1.5 mm
Single / Pair
SINGLE pcs
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
3 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?