Cart

FSRH030060RNB00B

MURATA FSRH030060RNB00B

image shown is a representation only

MURATA

FSRH 3,36x1,1x6,0MM 74R/100MHz
Supplier: Murata
Matchcode: FEKABELRUND1
Rutronik No.: FE2441
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Automotive
NO
Outer diam.
3.36 mm
Inner diam.
1.1 mm
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
6 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?