Cart

EKSM-PND52X32A-KIT

MURATA EKSM-PND52X32A-KIT

image shown is a representation only

MURATA

NORDIC Starter Kit nRF52x32
Supplier: Murata
Matchcode: SAMPLEKIT-QUARZ XTAL,L,C,BALUN
Rutronik No.: QUARZ7034
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
10.87 $
10.87 $

Prices

1 10.87 $
2 9.69 $
4 9.42 $
17 9.32 $

NORDIC Starter Kit nRF52x32 Description


nRF52x32Part  NumberStatusRutronik PN
C1, C2GRM1555C1H100GA01Nordic confirmedKKK23071
C3GRM1555C1HR80WA01Nordic confirmedKKK23074
C4, C5, C8GRM155R71H104KE14Nordic confirmedKKK20995
C7GRM1555C1H101JA01Nordic confirmedKKK20223
C9GRM188R61A475KE15Nordic confirmedKKS4723
C10GRM188R71A105KA61Nordic confirmedKKK19249
C11, C12GRM1555C1H120GA01Nordic confirmedKKK23073
L1LQG15HS4N7C02Nordic confirmedIND17246
L3LQG15HS15NJ02Nordic confirmedIND12822
X1XRCMD32M000FXP54R0Nordic confirmedQUARZ7035
X1XRCGB32M000F2P10R0Nordic confirmedQUARZ6681
BALLFL0Q2G45TR2E268Nordic confirmedPIEZO4619
    


Parameter

Mounting
SMD
Values/ Kit
19
Contents
QUARZ6681
Contents
QUARZ7035
Contents
BALUN
Contents
INDUCTORS
Contents
CAPACITORS
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Dimension Kit
19x12x2 cm
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?