Cart

EKSM-PND51X22A-KIT

MURATA EKSM-PND51X22A-KIT

image shown is a representation only

MURATA

NORDIC Starter Kit nRF51x22
Supplier: Murata
Matchcode: SAMPLEKIT-QUARZ XTAL,L,C,BALUN
Rutronik No.: QUARZ7024
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
14.21 $
14.21 $

Prices

1 14.21 $
2 12.66 $
4 12.31 $
15 12.19 $

NORDIC Starter Kit nRF51x22 Description


nRF51x22Part  NumberStatusRutronik PN
C1, C2GRM1555C1H100GA01Nordic confirmedKKK23071
C3GRM155R71C222KA01Nordic confirmedKKK22973
C4GRM1555C1H1R0BA01Nordic confirmedKKK20187
C5GRM1555C1H2R2BA01Nordic confirmedKKK20181
C5 (For QFAC)GRM1555C1H3R9BA01Nordic confirmedKKK20668
C6GRM1555C1H1R5BA01Nordic confirmedKKK20215
C7GRM155R71H104KE14Nordic confirmedKKK20995
C7GRM188R61A475KE15Nordic confirmedKKS4723
C8, C11GRM155R71H104KE14Nordic confirmedKKK20995
C9GRM155R71H102KA01Nordic confirmedKKK14703
C10GRM155R71C473KA01Nordic confirmedKKK23072
C12GRM188R71A105KA61Nordic confirmedKKK19249
C13, C14GRM1555C1H120GA01Nordic confirmedKKK23073
L1LQG15HS4N7C02Nordic confirmedIND17246
L2LQG15HS10NJ02Nordic confirmedIND9268
L2 (For QFAC)LQG15HS27NJ02Nordic confirmedIND11483
L3LQG15HS3N3B02Nordic confirmedIND17247
L5LQG15HS15NJ02Nordic confirmedIND12822
X1XRCMD32M000FXP54R0Nordic confirmedQUARZ7035
X1XRCGB32M000F2P10R0Nordic confirmedQUARZ6681
BALLFB182G45BG4D729Nordic confirmedPIEZO4555
BALLFB182G45BG4D948Nordic confirmedPIEZO4556
    




Parameter

Mounting
SMD
Values/ Kit
19
Contents
QUARZ6681
Contents
QUARZ7035
Contents
BALUN
Contents
INDUCTORS
Contents
CAPACITORS
Contents
CAPACITORS
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Dimension Kit
19x12x2 cm
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?