EKLMW18CAC-KIT

Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13223
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
Parameter
- Mounting
- SMD
- Design sizes
- 0402/0603
- Range
- 18-650nH
- Values/ Kit
- 25
- Samples/ Value
- 10
- Dimension Kit
- 21x11x1 cm
- Contents
- LQW15CN
- Contents
- LQW18CN
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Supplier Lead time
- 11 weeks