Cart

EKLMQ15SAC-KIT

MURATA

Kit LQG15HS 0402 MLT
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13175
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
61.38 $
61.38 $

Parameter

Mounting
SMD
Range
1,0-270nH
Values/ Kit
42
Design sizes
0402
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
LQG15HS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?