Cart

EKERBL8GAA-KIT

MURATA EKERBL8GAA-KIT

image shown is a representation only

MURATA

Kit BLM18E/H/G
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4065
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
231.14 $
231.14 $

Parameter

Mounting
SMD
Design sizes
0603
Range
470-1500R
Values/ Kit
17
Samples/ Value
300
Contents
BLM18HG
Contents
BLM18HD
Contents
BLM18HE
Contents
BLM18HK
Contents
BLM18EG
Contents
BLM18GG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?