Cart

EKERBL5AAB-KIT

MURATA EKERBL5AAB-KIT

image shown is a representation only

MURATA

Kit BLM15A/B/H/E/G/P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4067
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
388.62 $
388.62 $

Parameter

Mounting
SMD
Design sizes
0402
Range
5-1800R
Values/ Kit
50
Samples/ Value
300
Contents
BLM15AX
Contents
BLM15BA
Contents
BLM15BB
Contents
BLM15BC
Contents
BLM15BX
Contents
BLM15HD
Contents
BLM15HG
Contents
BLM15HB
Contents
BLM15EG
Contents
BLM15GG
Contents
BLM15GA
Contents
BLM15PX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?