Cart

EKEPBL15AK-KIT

MURATA EKEPBL15AK-KIT

image shown is a representation only

MURATA

Kit BLM15A/B/H/E/P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4060
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
208.10 $
208.10 $

Parameter

Mounting
SMD
Design sizes
0402
Range
5-1800R
Values/ Kit
41
Samples/ Value
100
Contents
BLM15AG
Contents
BLM15BA
Contents
BLM15BB
Contents
BLM15BC
Contents
BLM15BD
Contents
BLM15HD
Contents
BLM15HG
Contents
BLM15HG
Contents
BLM15HB
Contents
BLM15EG
Contents
BLM15PD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?