Cart

EKEPBL03AH-KIT

MURATA EKEPBL03AH-KIT

image shown is a representation only

MURATA

Kit BLM02AX/BLM03A/B/E/H/P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4062
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
221.63 $
221.63 $

Parameter

Mounting
SMD
Design sizes
01005-0201
Range
10-1000R
Values/ Kit
43
Samples/ Value
100
Contents
BLM02AX
Contents
BLM03AG
Contents
BLM03AX
Contents
BLM03BB
Contents
BLM03BD
Contents
BLM03BC
Contents
BLM03EB
Contents
BLM03HG
Contents
BLM03HB
Contents
BLM03HD
Contents
BLM03PG
Contents
BLM03PX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?