Cart

DSS9NC52A222Q54B

MURATA DSS9NC52A222Q54B

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Aug.2017
Supplier: Murata
Matchcode: EMIB2200P100V
Rutronik No.: PIEZO2516
Unit Pack: 500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
0.1698 $
424.50 $

Prices

2,500 0.1698 $
12,000 0.1667 $
24,000 0.1636 $
40,000 0.1605 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
2200 pF
Rated current
7000 mA
Rated voltage
100 V
Length
12 mm
Width
4 mm
Height
10.5 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
4 mm
Pins/Pads
3
Elements
25 mm
Series
DSS310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?