Cart

DSS6NZ82A103Q55B

MURATA DSS6NZ82A103Q55B

image shown is a representation only

MURATA

DSS6 10000pF THT 100VDC 6A
Supplier: Murata
Matchcode: EMIB10N100V
Rutronik No.: PIEZO93
Unit Pack: 250
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1498 $
449.40 $

Prices

3,000 0.1498 $
15,000 0.1471 $
30,000 0.1444 $
45,000 0.1417 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
10000 pF
Rated current
6000 mA
Rated voltage
100 V
Width
8 mm
Height
10 mm
Pitch
2.5 mm
Tolerance neg
-30 %
Tolerance pos
30 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Series
DSS306
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?