Cart

DSS6NE52A222Q91A

MURATA DSS6NE52A222Q91A

image shown is a representation only

MURATA

DSS6NE 2200pF 100VDC 6A
Supplier: Murata
Matchcode: EMIB2200P100V
Rutronik No.: FE4346
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1691 $
338.20 $

Prices

2,000 0.1691 $
4,000 0.166 $
12,000 0.163 $
16,000 0.1599 $

Parameter

Mounting
THT
Capacitance
2200 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Beads
YES
Pin length
25 mm
Series
DSS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?