Cart

DSN9NC51H223Q55B

MURATA DSN9NC51H223Q55B

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Aug.2017
Supplier: Murata
Matchcode: EMIB22N50V
Rutronik No.: FE3696
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
0.2144 $
53.60 $

Prices

250 0.2144 $
7,000 0.2105 $
14,000 0.2066 $
20,000 0.2027 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
22000 pF
Rated current
7000 mA
Rated voltage
50 V
Length
9.5 mm
Width
4 mm
Height
10 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DSN9NC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?