Cart

DSN6NC51H222Q55B

MURATA DSN6NC51H222Q55B

image shown is a representation only

MURATA

DS6N 2200pF 50VDC 6A
Supplier: Murata
Matchcode: EMIB2,2N50V
Rutronik No.: FE3632
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1762 $
44.05 $

Prices

250 0.1762 $
15,000 0.173 $
30,000 0.1698 $
45,000 0.1666 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
2200 pF
Rated current
6000 mA
Rated voltage
50 V
Length
7 mm
Width
2.54 mm
Height
8 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DSN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?