Cart

DLW5BTN251SQ2L

MURATA DLW5BTN251SQ2L

image shown is a representation only

MURATA

DLW5BTN 250R/100MHz 50V 5000mA
Supplier: Murata
Matchcode: INDK250R2020
Rutronik No.: IND13939
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5296 $
370.72 $

Prices

700 0.5296 $
2,100 0.52 $
2,800 0.5103 $
4,200 0.5007 $

Parameter

Mounting
SMD
Current I
5000 mA
Design size
2020 Inch
DCR
0.014 Ohm
Enclosure type
HOUSING
Tolerance
40 %
Impedance
250X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
5 mm
Width
5 mm
Height
2.35 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLW5BTN
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?