Cart

DLW31SN601SQ2L

MURATA DLW31SN601SQ2L

image shown is a representation only

MURATA

DLW31SN 600R/100MHz 50V 260mA
Supplier: Murata
Matchcode: INDK600R1206
Rutronik No.: IND7840
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5306 $
1,061.20 $

Prices

2,000 0.5306 $
4,000 0.521 $
6,000 0.5114 $
8,000 0.5017 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
260 mA
DCR
0.8 Ohm
Enclosure type
OPEN
Impedance
600X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
1.6 mm
Height
1.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLW31SN
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?