DLW21SN921SK2L
DLW21SN921SK2L
Description:
DLW21SN 920R/100MHz 50V 160mA
Supplier:
MURATA
Matchcode:
INDK2X920R0805
Rutronik No.:
IND23500
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 160 mA
- DCR
- 0,95 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 25 %
- Impedance
- 920 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2 mm
- Width
- 1,2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0,011 g
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW21SN
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks