DLM0NSN900HY2D
DLM0NSN900HY2D
Description:
DLM0NSN 90R/100MHz 5V 100mA
Supplier:
MURATA
Matchcode:
INDK2X90R03025
Rutronik No.:
IND22987
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 03025 Inch
- Current I
- 100 mA
- DCR
- 5 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 25 %
- Impedance
- 90 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 0,85 mm
- Width
- 0,65 mm
- Height
- 0,45 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLM0NSN
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks